text.skipToContent text.skipToNavigation

Manufacturer Part #

EEE-FK1A330UR

EEE-FK Series 10 V 33 uF Ø 4 x 5.8 mm 105 °C Low ESR SMT Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2410
Product Specification Section
Panasonic Industry EEE-FK1A330UR - Technical Attributes
Attributes Table
Series: FK
Type: V-Chip
Capacitance: 33µF
Tolerance (%): ±20%
Rated Voltage: 10V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 90mA
Impedance: 1.35Ω
Operating Temp-Max: 105°C
Dimension: L  5.8mm x D  4mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
68,000
USA:
68,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$150.40
USD
Quantity
Unit Price
2,000
$0.0752
4,000
$0.0739
6,000
$0.0732
10,000
$0.0722
20,000+
$0.0702
Product Variant Information section