text.skipToContent text.skipToNavigation

Manufacturer Part #

EEE-FK1J220XP

EEE-FK Series 63 V 22 uF Ø 6.3 x 7.7 mm 105 °C Low ESR SMT Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code:
Product Specification Section
Panasonic Industry EEE-FK1J220XP - Technical Attributes
Attributes Table
Series: FK
Type: V-Chip
Capacitance: 22µF
Tolerance (%): ±20%
Rated Voltage: 63V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 120mA
Impedance: 1.2Ω
Operating Temp-Max: 105°C
Dimension: L  7.7mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
900
Multiple Of:
900
Total
$119.70
USD
Quantity
Unit Price
900
$0.133
2,700
$0.131
3,600
$0.13
9,000
$0.128
13,500+
$0.126