Manufacturer Part #
EEE-FK1V220AR
FK Series 35 V 22 uF 105 °C 5.3 x 5.3 x 5.8 mm SMT Aluminum Electrolytic Cap
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2544 | ||||||||||
Product Specification Section
Panasonic Industry EEE-FK1V220AR - Product Specification
Panasonic Industry EEE-FK1V220AR - Technical Attributes
Attributes Table
| Series: | FK |
| Type: | Can - SMT |
| Capacitance: | 22µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 35V |
| Lifetime@Temperature: | 2000 Hrs @ 105°C |
| Operating Temp Range: | -55°C to +105°C |
| Ripple Current: | 160mA |
| Impedance: | 700MΩ |
| Operating Temp-Max: | 105°C |
| Dissipation Factor: | 12% |
| Leakage Current: | 7.7µA |
| Dimension: | L 5.8mm x D 5mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1,000
$0.101
3,000
$0.0984
4,000
$0.0977
10,000
$0.0954
15,000+
$0.0931
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount