text.skipToContent text.skipToNavigation

Manufacturer Part #

EEE-FK1V302SM

V-FKS /35V/3000uF/105°C/5000h18x21.5mm/ripple 2640/ESR 0.025Ohm

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2307
Product Specification Section
Panasonic Industry EEE-FK1V302SM - Technical Attributes
Attributes Table
Series: FKS
Type: Can - SMT
Capacitance: 3000µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 5000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 2640mA
Impedance: 0.025Ω
Operating Temp-Max: 105°C
Dissipation Factor: 0.16%
Dimension: H  21.5mm x D  18mm
Mounting Method: Surface Mount
Features & Applications

Panasonic has added new vibration-resistant parts to ten of its series of proven, surface-mount aluminum electrolytic capacitors.

APPLICATIONS
• Automotive systems
• Industrial equipment
• Power supplies
• Smart meters
• Robotics

Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
300
Multiple Of:
75
Total
$441.00
USD
Quantity
Unit Price
75
$1.50
225
$1.47
750
$1.45
1,125+
$1.44
Product Variant Information section