Manufacturer Part #
EEE-FK1V470P
EEE-FK Series 35 V 47 uF Ø 6.3 x 5.8 mm 105 °C Low ESR SMT Electrolytic
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2237 | ||||||||||
Product Specification Section
Panasonic Industry EEE-FK1V470P - Product Specification
Panasonic Industry EEE-FK1V470P - Technical Attributes
Attributes Table
| Series: | FK |
| Type: | V-Chip |
| Capacitance: | 47µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 35V |
| Lifetime@Temperature: | 2000 Hrs @ 105°C |
| Operating Temp Range: | -55°C to +105°C |
| Ripple Current: | 240mA |
| Impedance: | 0.36Ω |
| Operating Temp-Max: | 105°C |
| Dimension: | L 5.8mm x D 6.3mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,355
USA:
2,355
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
10
$0.315
40
$0.27
150
$0.23
500+
$0.191
Product Variant Information section
Available Packaging
Package Qty:
1000 per
Mounting Method:
Surface Mount