Manufacturer Part #
EEE-FP1A471AP
FP Series 10 V 470 uF 105 °C Ø 8 x 10.2 mm SMT Aluminum Electrolytic Cap
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Reel |
||||||||||
| Date Code: | 2406 | ||||||||||
Product Specification Section
Panasonic Industry EEE-FP1A471AP - Technical Attributes
Attributes Table
| Series: | FP |
| Type: | Can - SMT |
| Capacitance: | 470µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 10V |
| Lifetime@Temperature: | 2000 Hrs @ 105°C |
| Operating Temp Range: | -55°C to +105°C |
| Ripple Current: | 850mA |
| ESR (Equivalent Series Resistance): | 0.08Ω |
| Lead Spacing: | 3.1mm |
| Operating Temp-Max: | 105°C |
| Dissipation Factor: | 0.19% |
| Leakage Current: | 47µA |
| Dimension: | L 10.2mm x D 8mm |
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
500
$0.27
2,000
$0.265
7,500+
$0.255
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel