Manufacturer Part #
EEE-FPJ470UAR
FP Series 6.3 V 47 uF 105 °C Ø 4 x 5.8 mm SMT Aluminum Electrolytic Cap
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Reel |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry EEE-FPJ470UAR - Technical Attributes
Attributes Table
| Series: | FP |
| Type: | Can - SMT |
| Capacitance: | 47µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 6.3V |
| Lifetime@Temperature: | 2000 Hrs @ 105°C |
| Operating Temp Range: | -55°C to +105°C |
| Ripple Current: | 160mA |
| ESR (Equivalent Series Resistance): | 0.85Ω |
| Lead Spacing: | 1mm |
| Operating Temp-Max: | 105°C |
| Dissipation Factor: | 0.26% |
| Leakage Current: | 3µA |
| Dimension: | L 5.8mm x D 4mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
2,000
$0.099
4,000
$0.0972
6,000
$0.0962
8,000
$0.0954
10,000+
$0.0931
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel