text.skipToContent text.skipToNavigation

Manufacturer Part #

EEE-HB1H1R0R

EEE-HB Series 50 V 1 uF Ø 4 x 5.8 mm 105 °C Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2532
Product Specification Section
Panasonic Industry EEE-HB1H1R0R - Technical Attributes
Attributes Table
Series: HB
Type: V-Chip
Capacitance: 1µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 10mA
Operating Temp-Max: 105°C
Dimension: L  5.8mm x D  4mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
128,000
USA:
128,000
504,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$113.40
USD
Quantity
Unit Price
2,000
$0.0567
4,000
$0.0558
8,000
$0.0548
10,000
$0.0545
30,000+
$0.0527
Product Variant Information section