Manufacturer Part #
EEE-HC1C101XP
EEE-HC Series 16 V 100 uF Ø 6.3 x 7.7 mm 105 °C SMT V-Chip Aluminum Electrolytic
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:900 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2451 | ||||||||||
Product Specification Section
Panasonic Industry EEE-HC1C101XP - Technical Attributes
Attributes Table
| Series: | HC |
| Type: | V-Chip |
| Capacitance: | 100µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 16V |
| Lifetime@Temperature: | 3000 Hrs @ 105°C |
| Operating Temp Range: | -40°C to +105°C |
| Ripple Current: | 81mA |
| Operating Temp-Max: | 105°C |
| Dimension: | L 7.7mm x D 6.3mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,800
USA:
1,800
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
900
$0.125
2,700
$0.123
3,600
$0.122
9,000
$0.12
13,500+
$0.118
Product Variant Information section
Available Packaging
Package Qty:
900 per Reel
Mounting Method:
Surface Mount