Manufacturer Part #
EEE-HD1H100P
EEE-HD Series 50 V 10 uF Ø 6.3 x 5.8 mm 105 °C SMT V-Chip Aluminum Electrolytic
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2336 | ||||||||||
Product Specification Section
Panasonic Industry EEE-HD1H100P - Technical Attributes
Attributes Table
| Series: | HD |
| Type: | V-Chip |
| Capacitance: | 10µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 50V |
| Lifetime@Temperature: | 5000 Hrs @ 105°C |
| Operating Temp Range: | -40°C to +105°C |
| Ripple Current: | 33mA |
| Impedance: | 4Ω |
| Operating Temp-Max: | 105°C |
| Dimension: | L 5.8mm x D 6.3mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1,000
$0.0963
3,000
$0.0936
4,000
$0.0929
10,000
$0.0907
15,000+
$0.0886
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount