text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-EB1H221

EEU-EB Series 50 V 220 uF Ø 10 x 16 mm LS=5 mm 105 °C High Ripple Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2603
Product Specification Section
Panasonic Industry EEU-EB1H221 - Technical Attributes
Attributes Table
Series: EB
Type: Radial
Capacitance: 220µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 5000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 234mA
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Dimension: L  16mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,972
USA:
1,972
372
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
100
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.50
USD
Quantity
Unit Price
100
$0.225
250
$0.22
750
$0.215
1,500
$0.21
4,000+
$0.205
Product Variant Information section