Manufacturer Part #
EEU-ED2D101
ED (A) Series 200 v 100 uf 105'c 16x25mm Ls=7.5mm 10k hrs Radial Electrolytic
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Package Style:RADIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry EEU-ED2D101 - Product Specification
Panasonic Industry EEU-ED2D101 - Technical Attributes
Attributes Table
| Series: | ED |
| Type: | Radial |
| Capacitance: | 100µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 200V |
| Lifetime@Temperature: | 10000 Hrs @ 105°C |
| Operating Temp Range: | -25°C to +105°C |
| Ripple Current: | 1280mA |
| Operating Temp-Max: | 105°C |
| Dissipation Factor: | 0.15% |
| Dimension: | H 25mm x D 16mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
27 Weeks
Quantity
Unit Price
50
$0.745
150
$0.725
500
$0.705
1,000
$0.695
2,000+
$0.675
Product Variant Information section
Available Packaging
Package Qty:
50 per
Package Style:
RADIAL
Mounting Method:
Through Hole