text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-FC1C182

EEU-FC Series 16 V 1800 uF Ø 12.5 x 25 mm LS=5 mm 105 °C Low ESR Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 1715
Product Specification Section
Panasonic Industry EEU-FC1C182 - Technical Attributes
Attributes Table
Series: FC
Type: Radial
Capacitance: 1800µF
Tolerance (%): ±20%
Rated Voltage: 16V
Lifetime@Temperature: 5000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 1945mA
Impedance: 0.03Ω
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Dimension: L  25mm x D  12.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
300
USA:
300
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
50
Multiple Of:
1
Total
$20.25
USD
Quantity
Unit Price
50
$0.405
150
$0.395
400
$0.39
1,000
$0.38
2,500+
$0.365
Product Variant Information section