text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-FC1H121

EEU-FC Series 50 V 120 uF Ø 10 x 12.5 mm LS=5 mm 105 °C Low ESR Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2244
Product Specification Section
Panasonic Industry EEU-FC1H121 - Technical Attributes
Attributes Table
Series: FC
Type: Radial
Capacitance: 120µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 3000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 615mA
Impedance: 0.162Ω
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Dimension: L  12.5mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,039
USA:
2,039
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
27 Weeks
Minimum Order:
125
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.00
USD
Quantity
Unit Price
125
$0.168
300
$0.165
1,000
$0.161
2,000
$0.159
5,000+
$0.153
Product Variant Information section