Manufacturer Part #
EEU-FC1J471
EEU-FC Series 63 V 470 uF Ø 16 x 20 mm LS=7.5 mm 105 °C Low ESR Electrolytic
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | 2403 | ||||||||||
Product Specification Section
Panasonic Industry EEU-FC1J471 - Product Specification
Panasonic Industry EEU-FC1J471 - Technical Attributes
Attributes Table
| Series: | FC |
| Type: | Radial |
| Capacitance: | 470µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 63V |
| Lifetime@Temperature: | 5000 Hrs @ 105°C |
| Operating Temp Range: | -55°C to +105°C |
| Ripple Current: | 1765mA |
| Impedance: | 0.059Ω |
| Lead Spacing: | 7.5mm |
| Operating Temp-Max: | 105°C |
| Dimension: | L 20mm x D 16mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
11,751
USA:
11,751
On Order:
0
Factory Lead Time:
27 Weeks
Quantity
Unit Price
30
$0.595
100
$0.58
250
$0.57
500
$0.56
1,500+
$0.535
Product Variant Information section
Available Packaging
Package Qty:
50 per Bag
Mounting Method:
Through Hole