text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-FC1V821

EEU-FC Series 35 V 820 uF Ø 18 x 15 mm LS=7.5 mm 105 °C Low ESR Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2518
Product Specification Section
Panasonic Industry EEU-FC1V821 - Technical Attributes
Attributes Table
Series: FC
Type: Radial
Capacitance: 820µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 5000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 2000mA
Impedance: 0.038Ω
Lead Spacing: 7.5mm
Operating Temp-Max: 105°C
Dimension: L  15mm x D  18mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.63
USD
Quantity
Unit Price
1
$0.625
40
$0.615
150
$0.595
400
$0.585
1,500+
$0.555
Product Variant Information section