text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-FM1A101

EEU-FM Series 10 V 100 uF Ø 5 x 11 mm LS=2 mm 105 °C Low ESR Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EEU-FM1A101 - Technical Attributes
Attributes Table
Series: FM
Type: Radial
Capacitance: 100µF
Tolerance (%): ±20%
Rated Voltage: 10V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 280mA
Impedance: 0.3Ω
Lead Spacing: 2mm
Operating Temp-Max: 105°C
Dimension: L  11mm x D  5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
3,400
Factory Stock:Factory Stock:
-1
Factory Lead Time:
27 Weeks
Minimum Order:
300
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$19.89
USD
Quantity
Unit Price
300
$0.0663
1,000
$0.0643
2,500
$0.0629
5,000
$0.0618
15,000+
$0.0587
Product Variant Information section