text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-FM1A221

EEU-FM Series 10 V 220 uF Ø 6.3 x 11.2 mm LS=2.5 mm 105 °C Low ESR Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EEU-FM1A221 - Technical Attributes
Attributes Table
Series: FM
Type: Radial
Capacitance: 220µF
Tolerance (%): ±20%
Rated Voltage: 10V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 455mA
Impedance: 0.13Ω
Lead Spacing: 2.5mm
Operating Temp-Max: 105°C
Dimension: L  11.2mm x D  6.3mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
1,600
Factory Stock:Factory Stock:
-1
Factory Lead Time:
27 Weeks
Minimum Order:
250
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.33
USD
Quantity
Unit Price
250
$0.0853
750
$0.083
2,000
$0.0809
4,000
$0.0795
12,500+
$0.0755
Product Variant Information section