Manufacturer Part #
EEU-FM1E222L
EEU-FM Series 25 V 2200 uF Ø 12.5 x 35 mm LS=5 mm 105 °C Low ESR Electrolytic
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | 2326 | ||||||||||
Product Specification Section
Panasonic Industry EEU-FM1E222L - Product Specification
Panasonic Industry EEU-FM1E222L - Technical Attributes
Attributes Table
| Series: | FM |
| Type: | Radial |
| Capacitance: | 2200µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 25V |
| Lifetime@Temperature: | 7000 Hrs @ 105°C |
| Operating Temp Range: | -40°C to +105°C |
| Ripple Current: | 3750mA |
| Impedance: | 0.012Ω |
| Lead Spacing: | 5mm |
| Operating Temp-Max: | 105°C |
| Dimension: | L 35mm x D 12.5mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
97
USA:
97
Factory Lead Time:
27 Weeks
Quantity
Unit Price
30
$0.715
100
$0.695
250
$0.685
500
$0.67
1,500+
$0.64
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Through Hole