text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-FM1V102

EEU-FM Series 35 V 1000 uF Ø 12.5 x 25 mm LS=5 mm 105 °C Low ESR Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2418
Product Specification Section
Panasonic Industry EEU-FM1V102 - Technical Attributes
Attributes Table
Series: FM
Type: Radial
Capacitance: 1000µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 7000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 3190mA
Impedance: 0.015Ω
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Dimension: L  25mm x D  12.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
16
USA:
16
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
27 Weeks
Minimum Order:
16
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$7.60
USD
Quantity
Unit Price
40
$0.475
125
$0.46
300
$0.455
750
$0.445
2,000+
$0.425
Product Variant Information section