text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-FR1E821B

EEU-FR Series 25 V 820 uF 105 °C Ø 10 x 20 mm LS=5 mm Electrolytic Cap

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code:
Product Specification Section
Panasonic Industry EEU-FR1E821B - Technical Attributes
Attributes Table
Series: FR
Type: Radial
Capacitance: 820µF
Tolerance (%): ±20%
Rated Voltage: 25V
Lifetime@Temperature: 10000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 2180mA
Impedance: 0.02Ω
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Leakage Current: 205µA
Dimension: L  20mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$147.50
USD
Quantity
Unit Price
500
$0.295
1,000
$0.29
2,500
$0.285
7,500+
$0.28