text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-FR1H681L

EEU-FR Series 50 V 680 uF Ø 12.5 x 30 mm LS=5 mm 105 °C Low ESR Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code: 2519
Product Specification Section
Panasonic Industry EEU-FR1H681L - Technical Attributes
Attributes Table
Series: FR
Type: Radial
Capacitance: 680µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 10000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 3160mA
Impedance: 0.016Ω
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Dimension: L  30mm x D  12.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$37.00
USD
Quantity
Unit Price
100
$0.37
300
$0.365
1,000
$0.355
2,000
$0.35
4,000+
$0.34