text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-FR1V122

EEU-FR Series 35 V 1200 uF Ø 12.5 x 25 mm LS=5 mm 105 °C Low ESR Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2231
Product Specification Section
Panasonic Industry EEU-FR1V122 - Technical Attributes
Attributes Table
Series: FR
Type: Radial
Capacitance: 1200µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 10000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 3190mA
Impedance: 0.014Ω
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Leakage Current: 420A
Dimension: L  25mm x D  12.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
900
USA:
900
1,400
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.49
USD
Quantity
Unit Price
1
$0.485
50
$0.475
200
$0.465
500
$0.455
2,000+
$0.43
Product Variant Information section