text.skipToContent text.skipToNavigation

Manufacturer Part #

EEV-FK1C152Q

EEV-FK Series 16 V 1500 uF Ø 12.5 x 13.5 mm 105°C Low Impedance SMT Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code: 2324
Product Specification Section
Panasonic Industry EEV-FK1C152Q - Technical Attributes
Attributes Table
Series: FK
Type: V-Chip
Capacitance: 1500µF
Tolerance (%): ±20%
Rated Voltage: 16V
Lifetime@Temperature: 5000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 1100mA
Impedance: 0.06Ω
Operating Temp-Max: 105°C
Dimension: L  13.5mm x D  12.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
200
USA:
200
400
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$82.00
USD
Quantity
Unit Price
200
$0.41
600
$0.40
1,000
$0.395
2,000
$0.39
4,000+
$0.38