text.skipToContent text.skipToNavigation

Manufacturer Part #

EEV-FK2A470Q

EEV-FK Series 100 V 47 uF 105°C Ø12.5 x 13.5 mm 5 kHrs SMT Aluminum Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2527
Product Specification Section
Panasonic Industry EEV-FK2A470Q - Technical Attributes
Attributes Table
Series: FK
Type: V-Chip
Capacitance: 47µF
Tolerance (%): ±20%
Rated Voltage: 100V
Lifetime@Temperature: 5000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 900mA
Impedance: 0.32Ω
Operating Temp-Max: 105°C
Dimension: L  13.5mm x D  12.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,600
USA:
2,600
67,600
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$86.00
USD
Quantity
Unit Price
200
$0.43
600
$0.42
1,000
$0.415
2,000
$0.41
4,000+
$0.40
Product Variant Information section