Manufacturer Part #
EGPD250ELL562ML30H
GPD Series 25 V 5600 uF 135°C Ø16x30mm LS=7.5mm Aluminum Electrolytic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | United Chemi-Con | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | 2526 | ||||||||||
Product Specification Section
United Chemi-Con EGPD250ELL562ML30H - Product Specification
United Chemi-Con EGPD250ELL562ML30H - Technical Attributes
Attributes Table
| Series: | GPD |
| Type: | Radial |
| Capacitance: | 5600µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 25V |
| Lifetime@Temperature: | 3000 Hrs @ 135°C |
| Operating Temp Range: | -40°C to +135°C |
| Ripple Current: | 3.4A |
| ESR (Equivalent Series Resistance): | 23mΩ |
| Lead Spacing: | 7.5mm |
| Operating Temp-Max: | 135°C |
| Leakage Current: | 4.2mA |
| Dimension: | L 30mm x D 16mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
1,500
USA:
1,500
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
20
$1.30
50
$1.28
150
$1.27
300
$1.26
1,000+
$1.22
Product Variant Information section
Available Packaging
Package Qty:
500 per Bag
Mounting Method:
Through Hole