text.skipToContent text.skipToNavigation

Manufacturer Part #

EHL2GM680M25OT

HL Series 400 V 68 uf 105'c 18x25mm LS=7.5mm 12k Hours Radial Electrolytic

ECAD Model:
Mfr. Name: AiSHi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
AiSHi EHL2GM680M25OT - Technical Attributes
Attributes Table
Series: HL
Type: Radial
Capacitance: 68µF
Tolerance (%): ±20%
Rated Voltage: 400V
Lifetime@Temperature: 12000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Lead Spacing: 7.5mm
Operating Temp-Max: 105°C
Dissipation Factor: 24%
Leakage Current: 569µA
Dimension: L  25mm x D  18mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
250
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$136.25
USD
Quantity
Unit Price
40
$0.56
125
$0.545
300
$0.535
750
$0.525
2,000+
$0.505
Product Variant Information section