text.skipToContent text.skipToNavigation

Manufacturer Part #

EHL2WM121M35OTH

HL SERIES RADIAL 450V 120uF 20%TOL 18x35MM LS=7.5MM 105'C 12000HRS HIGH RIPPLE C

ECAD Model:
Mfr. Name: AiSHi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
AiSHi EHL2WM121M35OTH - Technical Attributes
Attributes Table
Series: HL
Type: Radial
Capacitance: 120µF
Tolerance (%): ±20%
Rated Voltage: 450V
Lifetime@Temperature: 10000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Lead Spacing: 7.5mm
Operating Temp-Max: 105°C
Dimension: L  35mm x D  18mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
320
Multiple Of:
160
Total
$286.40
USD
Quantity
Unit Price
160
$0.91
320
$0.895
640
$0.88
2,400+
$0.85
Product Variant Information section