text.skipToContent text.skipToNavigation

Manufacturer Part #

EKMG500ELL470MF11D

KMG Series 50 V 47 uF 105°C Ø6.3x11mm LS =2.5mm Aluminum Electrolytic

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code: 2338
Product Specification Section
United Chemi-Con EKMG500ELL470MF11D - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 47µF
Rated Voltage: 50V
Operating Temp-Max: 105°C
Dimension: L  11mm x D  6.3mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
51
USA:
51
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.10
USD
Quantity
Unit Price
1
$0.0973
250
$0.0948
750
$0.092
1,000
$0.0924
1,500
$0.0902
2,500
$0.0903
4,000
$0.085
10,000+
$0.085
Product Variant Information section