Manufacturer Part #
EKMG500ELL471MJ20S
KMG Series 50 V 470 uF 105°C Ø10x20mm LS=5mm Aluminum Electrolytic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | United Chemi-Con | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | 2332 | ||||||||||
Product Specification Section
United Chemi-Con EKMG500ELL471MJ20S - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
N/A
HTS Code:
N/A
ECCN:
EAR99
PCN Information:
File
Date
Discontinuation
02/26/2024
Details and Download
We would like to express our sincere gratitude for your continued support and inform you of the following discontinued production of Aluminum Electrolytic Capacitors which we announced in 2021.The last order date : March 2025The last shipping date : September 2025 (The date will change depending on production conditions.)
Part Status:
Obsolete
Obsolete
United Chemi-Con EKMG500ELL471MJ20S - Technical Attributes
Attributes Table
| Type: | Radial |
| Capacitance: | 470µF |
| Rated Voltage: | 50V |
| Operating Temp-Max: | 105°C |
| Dimension: | L 20mm x D 10mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
7
USA:
7
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
125
$0.175
300
$0.172
1,000
$0.169
2,000
$0.166
5,000+
$0.16
Product Variant Information section
Available Packaging
Package Qty:
2000 per Bag
Mounting Method:
Through Hole