text.skipToContent text.skipToNavigation

Manufacturer Part #

EKMH350VSN332MP25S

KMH Series 35 V 3300 uF Ø22x25mm Snap-In Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
United Chemi-Con EKMH350VSN332MP25S - Technical Attributes
Attributes Table
Series: KMH
Type: Can - Snap-In
Capacitance: 3300µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 1.4A
ESR (Equivalent Series Resistance): 0.126Ω
Operating Temp-Max: 105°C
Dimension: L  25mm x D  22mm
Mounting Method: Snap Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
200
Multiple Of:
200
Total
$158.00
USD
Quantity
Unit Price
1
$0.85
30
$0.825
100
$0.805
125
$0.805
200
$0.79
300
$0.79
500
$0.75
1,250+
$0.75
Product Variant Information section