Manufacturer Part #
EKXJ401ELL121MMN3S
KXJ Series 120 uF 400 V 20% Radial Through Hole Aluminum Electrolytic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | United Chemi-Con | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:250 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | 2420 | ||||||||||
Product Specification Section
United Chemi-Con EKXJ401ELL121MMN3S - Technical Attributes
Attributes Table
| Type: | Radial |
| Capacitance: | 120µF |
| Rated Voltage: | 400V |
| Operating Temp-Max: | 105°C |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
2,950
USA:
2,950
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
15
$1.55
40
$1.53
125
$1.51
250
$1.49
750+
$1.45
Product Variant Information section
Available Packaging
Package Qty:
250 per Bag
Mounting Method:
Through Hole