Manufacturer Part #
EKZN350ETD122MK25S
KZN Series 35 V 1200 uF 12.5 x 25 mm LS=5 mm Aluminum Electrolytic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | United Chemi-Con | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Ammo Pack Mounting Method:Through Hole |
||||||||||
| Date Code: | 2445 | ||||||||||
Product Specification Section
United Chemi-Con EKZN350ETD122MK25S - Technical Attributes
Attributes Table
| Series: | KZN |
| Type: | Radial |
| Capacitance: | 1200µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 35V |
| Lifetime@Temperature: | 10000 Hrs @ 105°C |
| Operating Temp Range: | -40°C to +105°C |
| Ripple Current: | 3200mA |
| Impedance: | 0.019Ω |
| Lead Spacing: | 5mm |
| Operating Temp-Max: | 105°C |
| Dimension: | L 25mm x D 12.5mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
7,500
USA:
7,500
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
500
$0.42
1,000
$0.415
1,500
$0.41
2,500+
$0.40
Product Variant Information section
Available Packaging
Package Qty:
500 per Ammo Pack
Mounting Method:
Through Hole