Manufacturer Part #
ELXR351LGN332MDB5M
LXR Series 350 V 3300 uF Ø63.5x115mm Screw Terminal Aluminum Electrolytic Cap
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | United Chemi-Con | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:20 per Bag Mounting Method:Snap Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
United Chemi-Con ELXR351LGN332MDB5M - Technical Attributes
Attributes Table
| Series: | LXR |
| Type: | Can - Screw Terminal |
| Capacitance: | 3300µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 350V |
| Lifetime@Temperature: | 5000 Hrs @ 105°C |
| Operating Temp Range: | -25°C to +105°C |
| Ripple Current: | 14.4A |
| Operating Temp-Max: | 105°C |
| Dimension: | L 115mm x D 63.5mm |
| Mounting Method: | Snap Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$29.83
4
$29.40
10
$29.12
25
$28.83
40+
$28.41
Product Variant Information section
Available Packaging
Package Qty:
20 per Bag
Mounting Method:
Snap Mount