text.skipToContent text.skipToNavigation

Manufacturer Part #

ELXV101ELL101MJ30S

LXV Series 100 V 100 uF Ø10x30mm LS=5mm Radial Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
United Chemi-Con ELXV101ELL101MJ30S - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 100µF
Rated Voltage: 100V
Operating Temp-Max: 105°C
Dimension: L  30mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
200
Total
$290.00
USD
Quantity
Unit Price
75
$0.30
200
$0.295
500
$0.29
1,250
$0.285
3,000+
$0.27
Product Variant Information section