text.skipToContent text.skipToNavigation

Manufacturer Part #

ELXZ350ELL471MJ20S

LXZ Series 35 V 470 uF 10 x 20 mm LS =5 mm ±20 % Radial Electrolytic Capacitor

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code: 2446
Product Specification Section
United Chemi-Con ELXZ350ELL471MJ20S - Technical Attributes
Attributes Table
Series: LXZ
Type: Radial
Capacitance: 470µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 5000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 1220mA
Impedance: 0.052Ω
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Dimension: L  20mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
345
USA:
345
4,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
125
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$20.50
USD
Quantity
Unit Price
125
$0.164
300
$0.162
1,000
$0.158
2,000
$0.156
5,000+
$0.15
Product Variant Information section