text.skipToContent text.skipToNavigation

Manufacturer Part #

ELXZ630ELL182MM40S

LXZ Series 1800 uF 63 V ±20% Through Hole Radial Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
United Chemi-Con ELXZ630ELL182MM40S - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 1800µF
Rated Voltage: 63V
Operating Temp-Max: 105°C
Dimension: L  40mm x D  18mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
Total
$635.00
USD
Quantity
Unit Price
20
$1.32
50
$1.30
125
$1.29
300
$1.27
750+
$1.24
Product Variant Information section