text.skipToContent text.skipToNavigation

Manufacturer Part #

EMVE101ARA470MKE0S

EMVE series 100V 47uF 105C 12.5x13.5mm SMD Aluminum Electrolityc Cap

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
United Chemi-Con EMVE101ARA470MKE0S - Technical Attributes
Attributes Table
Series: MVE
Type: Can - SMT
Capacitance: 47µF
Tolerance (%): ±20%
Rated Voltage: 100V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 250mA
Lead Spacing: 4.2mm
Operating Temp-Max: 105°C
Dissipation Factor: 0.1%
Leakage Current: 141µA
Dimension: L  13.5mm x D  12.5mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$295.00
USD
Quantity
Unit Price
250
$0.60
500
$0.59
1,000
$0.58
1,250
$0.575
3,750+
$0.56
Product Variant Information section