text.skipToContent text.skipToNavigation

Manufacturer Part #

LAR2W181MELA35

LAR Series 450 v 180 uf 105'c 25x35mm 2k hours Snap-in Aluminum Electrolytic

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon LAR2W181MELA35 - Technical Attributes
Attributes Table
Series: LAR
Type: Can - Snap-In
Capacitance: 180µF
Tolerance (%): ±20%
Rated Voltage: 450V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -25°C to +105°C
Ripple Current: 870mA
Lead Spacing: 10mm
Operating Temp-Max: 105°C
Leakage Current: 0.85mA
Dimension: H  35mm x D  25mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
250
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$700.00
USD
Quantity
Unit Price
250
$2.80
500+
$2.76
Product Variant Information section