text.skipToContent text.skipToNavigation

Manufacturer Part #

LGW2E122MELC40

LGW Series 250 V 1200 uF ±20% LS=10 mm Snap in Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon LGW2E122MELC40 - Technical Attributes
Attributes Table
Series: GW
Type: Can - Snap-In
Capacitance: 1200µF
Tolerance (%): ±20%
Rated Voltage: 250V
Lifetime@Temperature: 3000 Hrs @ 105°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 3.45A
Lead Spacing: 10mm
Operating Temp-Max: 85°C
Dimension: L  40mm x D  35mm
Mounting Method: Snap Fit
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
200
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$926.00
USD
Quantity
Unit Price
50
$4.68
100
$4.62
150
$4.56
200
$4.63
250+
$4.56
Product Variant Information section