Manufacturer Part #
LLS1V472MELA
LS Series 4700 uF 35 V 85°C Ø25 x 25 mm Snap-In Aluminum Electrolytic Cap
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Nichicon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Tray Mounting Method:Snap Mount |
||||||||||
| Date Code: | 2602 | ||||||||||
Product Specification Section
Nichicon LLS1V472MELA - Technical Attributes
Attributes Table
| Series: | LS |
| Type: | Can - Snap-In |
| Capacitance: | 4700µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 35V |
| Lifetime@Temperature: | 3000 Hrs @ 85°C |
| Operating Temp Range: | -40°C to +85°C |
| Ripple Current: | 2430mA |
| Lead Spacing: | 10mm |
| Operating Temp-Max: | 85°C |
| Dimension: | L 25mm x D 25mm |
| Mounting Method: | Snap Mount |
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Lead Time:
27 Weeks
Quantity
Unit Price
20
$1.18
50
$1.17
150
$1.15
300
$1.14
1,000+
$1.11
Product Variant Information section
Available Packaging
Package Qty:
1 per Tray
Mounting Method:
Snap Mount