Manufacturer Part #
LLS2A102MELZ
LS Series 1000 uF 100 V ±20 % Snap-In Aluminum Electrolytic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Nichicon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:250 per Bag Mounting Method:Snap Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nichicon LLS2A102MELZ - Product Specification
Nichicon LLS2A102MELZ - Technical Attributes
Attributes Table
| Type: | Can - Snap-In |
| Capacitance: | 1000µF |
| Rated Voltage: | 100V |
| Operating Temp-Max: | 85°C |
| Dimension: | L 30mm x D 22mm |
| Mounting Method: | Snap Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
29 Weeks
Quantity
Unit Price
20
$1.30
50
$1.29
150
$1.27
300
$1.26
1,000+
$1.23
Product Variant Information section
Available Packaging
Package Qty:
250 per Bag
Mounting Method:
Snap Mount