text.skipToContent text.skipToNavigation

Manufacturer Part #

LLS2D102MELB

LS Series 1000 uF 200 V 85°C Ø40 x 30 mm Snap-In Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2231
Product Specification Section
Nichicon LLS2D102MELB - Technical Attributes
Attributes Table
Series: LS
Type: Can - Snap-In
Capacitance: 1000µF
Tolerance (%): ±20%
Rated Voltage: 200V
Lifetime@Temperature: 3000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 3150mA
Lead Spacing: 10mm
Operating Temp-Max: 85°C
Dimension: L  30mm x D  40mm
Mounting Method: Snap Mount
Pricing Section
Global Stock:
208
USA:
208
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.10
USD
Quantity
Unit Price
10
$2.11
30
$2.08
100
$2.05
200
$2.03
500+
$1.97
Product Variant Information section