text.skipToContent text.skipToNavigation

Manufacturer Part #

LLS2D331MELZ

LS Series 330 uF 200 V 85°C Ø22 x 25 mm Snap-In Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon LLS2D331MELZ - Technical Attributes
Attributes Table
Series: LS
Type: Can - Snap-In
Capacitance: 330µF
Tolerance (%): ±20%
Rated Voltage: 200V
Lifetime@Temperature: 3000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 1510mA
Lead Spacing: 10mm
Operating Temp-Max: 85°C
Dimension: L  25mm x D  22mm
Mounting Method: Snap Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
250
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$322.50
USD
Quantity
Unit Price
20
$1.32
50
$1.31
125
$1.29
300
$1.28
750+
$1.25
Product Variant Information section