text.skipToContent text.skipToNavigation

Manufacturer Part #

LLS2W471MELC

LS Series 470 uF 450 V 85°C Ø35 x 45 mm Snap-In Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2347
Product Specification Section
Nichicon LLS2W471MELC - Technical Attributes
Attributes Table
Series: LS
Type: Can - Snap-In
Capacitance: 470µF
Rated Voltage: 450V
Operating Temp-Max: 85°C
Dimension: L  45mm x D  35mm
Mounting Method: Snap Mount
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
5
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$26.50
USD
Quantity
Unit Price
5
$5.30
20
$5.24
40
$5.21
125
$5.17
250+
$5.11
Product Variant Information section