Manufacturer Part #
LS-393M1E--A3545S
LS SERIES SNAP-IN 25V 39000uF 35x45MM 85C 3000HRS
| | |||||||||||
| | |||||||||||
| Mfr. Name: | SURGE | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:40 per Bag Package Style:RADIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
SURGE LS-393M1E--A3545S - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
SURGE LS-393M1E--A3545S - Technical Attributes
Attributes Table
| Series: | LS |
| Type: | Can - Snap-In |
| Capacitance: | 39000µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 25V |
| Lifetime@Temperature: | 3000 Hrs @ 85°C |
| Operating Temp Range: | -40°C to +85°C |
| Ripple Current: | 6.92A |
| ESR (Equivalent Series Resistance): | 0.015Ω |
| Lead Spacing: | 10mm |
| Operating Temp-Max: | 85°C |
| Leakage Current: | 1.5mA |
| Dimension: | L 45mm x D 35mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
40
$2.98
120
$2.94
160
$2.93
400
$2.89
600+
$2.85
Product Variant Information section
Available Packaging
Package Qty:
40 per Bag
Package Style:
RADIAL
Mounting Method:
Through Hole