text.skipToContent text.skipToNavigation

Manufacturer Part #

LSG391M2P--A3040CS

LSG Series 420 v 390 uf 105'c 30x40 mm 2K Hours Snap-In Aluminum Electrolytic

ECAD Model:
Mfr. Name: Surge
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Surge LSG391M2P--A3040CS - Technical Attributes
Attributes Table
Series: LSG
Type: Can - Snap-In
Capacitance: 390µF
Tolerance (%): ±20%
Rated Voltage: 420V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -25°C to +105°C
Operating Temp-Max: 105°C
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
250
Total
$2,200.00
USD
Quantity
Unit Price
10
$2.35
30
$2.32
75
$2.29
200
$2.26
400+
$2.20
Product Variant Information section