Manufacturer Part #
LSG820M2G--A2225
LSG SERIES SNAP-IN 400V 82uF 22x25MM 105'C 2000HRS
| | |||||||||||
| | |||||||||||
| Mfr. Name: | SURGE | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:90 per Bag Package Style:RADIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | 2440 | ||||||||||
Product Specification Section
SURGE LSG820M2G--A2225 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
SURGE LSG820M2G--A2225 - Technical Attributes
Attributes Table
| Series: | LSG |
| Type: | Can - Snap-In |
| Capacitance: | 82µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 400V |
| Lifetime@Temperature: | 2000 Hrs @ 105°C |
| Operating Temp Range: | -25°C to +105°C |
| Operating Temp-Max: | 105°C |
| Dimension: | L 25mm x D 22mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
90
$1.07
270
$1.05
360
$1.04
900
$1.02
1,350+
$0.99
Product Variant Information section
Available Packaging
Package Qty:
90 per Bag
Package Style:
RADIAL
Mounting Method:
Through Hole