Manufacturer Part #
MAL211817221E3
118AHT Series Ø 10 x 30 mm 220 uF ±20 % 40 V Axial Aluminum Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:340 per Box Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay MAL211817221E3 - Technical Attributes
Attributes Table
| Type: | Axial |
| Capacitance: | 220µF |
| Rated Voltage: | 40V |
| Operating Temp-Max: | 125°C |
| Dimension: | L 30mm x D 10mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
10
$2.47
30
$2.43
75
$2.40
200
$2.37
400+
$2.31
Product Variant Information section
Available Packaging
Package Qty:
340 per Box
Mounting Method:
Through Hole