text.skipToContent text.skipToNavigation

Manufacturer Part #

MAL213821109E3

138 AML Series 50 V 10 uF 105 °C Ø 6.3 x 12.7 mm Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay MAL213821109E3 - Technical Attributes
Attributes Table
Series: 138 AML
Type: Axial
Capacitance: 10µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 51mA
ESR (Equivalent Series Resistance): 14Ω
Impedance: 2.7Ω
Lead Spacing: 17.5mm
Operating Temp-Max: 105°C
Dissipation Factor: 9%
Leakage Current: 5µA
Dimension: L  12.7mm x D  6.3mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1000
Multiple Of:
1000
Total
$1,690.00
USD
Quantity
Unit Price
1,000+
$1.69
Product Variant Information section